Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.340 |
50+ | €1.220 |
100+ | €1.090 |
250+ | €1.080 |
500+ | €1.070 |
1000+ | €1.060 |
2500+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE101TR
Order Code3886274
Technical Datasheet
No. of Channels3Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins24Pins
IC Case / PackageVFQFPN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current600mA
Sink Current600mA
Supply Voltage Min5.5V
Supply Voltage Max75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay120ns
Output Delay120ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
3Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
600mA
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
120ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
VFQFPN
Input Type
Non-Inverting
Sink Current
600mA
Supply Voltage Max
75V
Operating Temperature Max
125°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044