Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.840 |
Product Information
Product Overview
The STEVAL-BCNKT01V1 integrated development and prototyping platform for augmented acoustic and motion sensing for IoT applications builds on the listening and balancing capabilities of the human ear. With the expanded capabilities of its starter kit, BlueCoin lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications with a 4 digital MEMS microphone array, a high-performance 9-axis inertial and environmental sensor unit and time-of-flight ranging sensors. A high-performance STM32F446 180 MHz MCU enables real-time implementation of the very advanced sensor fusion algorithms like adaptive beamforming and sound source localization, with ready-to-use, royalty-free building blocks. The BlueCoin can connect via the on-board BLE link to any IoT and smart industry wireless sensor network.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Wireless Connectivity
ARM
-
-
STM32F446, BlueNRG-MS
Internet of Things (IoT)
Cortex-M4
Starter Kit STEVAL-BCNCS01V1, STEVAL-BCNST01V1, STEVAL-BCNCR01V1, 130 mAh Li-Po Battery, Prog Cable
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate