Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL066V2Copy
Order Code2980997
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.070 |
Price for:Each
Minimum: 1
Multiple: 1
€119.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL066V2Copy
Order Code2980997
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current1A
Output Voltage100V
Input Voltage Min90VAC
Input Voltage Max265VAC
Core ChipSTLUX385A
Dimming Control TypeI2C, PWM
Kit ContentsEvaluation Board STLUX385A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
100W LED street lighting evaluation board using the STLUX385A digital controller. This evaluation board is a complete and configurable solution that efficiently controls a single, dimmable, high-brightness LED string using the STLUX385A digital controller. It provides DALI, insulated 0-10 and UART physical communication interfaces with all communication managed by the STLUX385A device.
- Primary side controlled
- Single isolated output suitable for LED connection
- 90V to 265VAC wide input voltage range
- Adjustable LED current and dimming
- 92% high efficiency
- Up to 100W (100V at 1A or 200V at 0.5A)
- 11bit equivalent output resolution
- Real-time fault detection and protection (short-circuit or open circuit)
- remote control via DALI ed.2.0, 0 to 10 V and UART
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
-
Output Current
1A
Input Voltage Min
90VAC
Core Chip
STLUX385A
Kit Contents
Evaluation Board STLUX385A
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
100V
Input Voltage Max
265VAC
Dimming Control Type
I2C, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331
