Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.440 |
Product Information
Product Overview
Evaluation board is based on the LED6000 monolithic current source for high power LED driving. Digital dimming is implemented by driving the dedicated DIM pin. Low drop-out operation with almost 100% duty cycle can be achieved. The LED6000is a 61 V asynchronous switching regulator with embedded power MOSFET, designed to source up to 3 A of DC current depending on the application conditions. The 250mV typical RSENSE voltage drop, the embedded switch-over feature on the VBIAS pin and light load management (pulse skipping) are intended to maximize power conversion efficiency across the entire load range.
- 4.5V to 60V input voltage
- Step-down conversion
- 1A programmed LED current
- 500KHz switching frequency
- Digital dimming
- Uses ceramic output capacitors
- 180° out-of-phase synchronization available
- Auto-recovery overcurrent and thermal protection
Technical Specifications
Buck
1A
4.5V
LED6000
Eval Board LED6000
No SVHC (25-Jun-2025)
1Outputs
-
60V
Digital
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate