Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL085V1
Order Code2809299
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.520 |
Price for:Each
Minimum: 1
Multiple: 1
€65.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL085V1
Order Code2809299
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current700mA
Output Voltage105V
Input Voltage Min90VAC
Input Voltage Max300VAC
Core ChipHVLED001A
Dimming Control Type-
Kit ContentsDev Board HVLED001A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Topology
-
Output Current
700mA
Input Voltage Min
90VAC
Core Chip
HVLED001A
Kit Contents
Dev Board HVLED001A
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
105V
Input Voltage Max
300VAC
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2165