Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA177V1
Order Code2627823
Product RangeVIPer Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.400 |
Price for:Each
Minimum: 1
Multiple: 1
€40.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA177V1
Order Code2627823
Product RangeVIPer Series
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPer01
Kit Application TypePower Management
Application Sub TypeFlyback Converter
Kit ContentsEval Board VIPer01
Product RangeVIPer Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STEVAL-ISA177V1 is a evaluation board implements a wide range converter in flyback non isolated topology, delivering 0.85A on a 5V output for general purpose applications. The core of the application is the new VIPer01 offline high voltage converter from the VIPerPlus range that intelligently integrates an 800V rugged power MOSFET with PWM current-mode control. The main characteristics of the evaluation board are its single layer, small size with minimal BOM, high efficiency and low standby consumption.
- Universal AC main input voltage range from 85VAC to 265VAC
- Output range is 15V/0.85A
- Rated output power of 4.25W
- Input power in standby is <lt/> 9mW at 230VAC
- Active mode efficiency is <gt/> 74%
- EMI according to EN55022-Class-B
Applications
Power Management
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPer01
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
VIPer01
Application Sub Type
Flyback Converter
Product Range
VIPer Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025