Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.610 |
Product Information
Product Overview
The STEVAL-ISA180V1 from STMicroelectronics is a 12V/0.6A flyback isolated converter using VIPer™ Plus VIPer0P. This evaluation board implements a wide mains range flyback isolated converter (12V/0.6A), developed for general purpose applications. This high voltage converter intelligently integrates an 80V rugged power MOSFET with PWM current mode control. The core of the application is the new VIPer0P off-line high voltage converter from VIPerPlus family with zero power features. The evaluation board features a small size and minimal BOM, high efficiency, low standby consumption and high reliability due to pulse skip mode to avoid flux run away, delayed overload protection (OLP), maximum duty cycle counter, VCC clamp and thermal shutdown. It is compliant with the 10% load efficiency and 4-point average active mode efficiency targets prescribed by the European CoC ver. 5 Tier 2.
- Universal AC main input voltage range from 85VAC to 265VAC
- Five star energy efficiency when operating with no load (PIN_no_load <lt/> 18mW at 230VAC)
- Rated output power is 7.2W, precision of output regulation is ±5%
- Less than 18mW input power in standby mode at 230VAC
- Greater than 80% active mode efficiency
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
- High frequency output voltage ripple is 50mV
- Switching frequency is 60KHz
- Maximum ambient operating temperature is 60°C
Applications
Power Management
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPer0PLD
No SVHC (21-Jan-2025)
VIPer0PLD
Isolated Flyback Converter
VIPerPlus Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate