Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.870 |
Product Information
Product Overview
Evaluation board implements a fly back converter (5V/1.2A) wide range mains developed for general purpose applications. The core of the application is the VIPer11, a new off-line high voltage converter from the VIPerPlus family. The device is a high-voltage converter that intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control. The main characteristics of the evaluation board are its single layer, small size and minimal BOM, high efficiency and low standby consumption.
- 85VAC to 265VAC universal AC main input voltage range
- 6W rated output power
- No load input power at 230 VAC: <lt/> 10mW
- Active mode efficiency <gt/> 78%
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPerPlus - VIPer114LS
No SVHC (21-Jan-2025)
VIPer114LS
Flyback Converter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate