Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.770 |
Product Information
Product Overview
Evaluation board implements a 7.8W (12V/0.65A) isolated fly back wide range mains developed for general purpose applications. The core of the application is the innovative VIPer114LS IC, designed for smart power supplies incorporating green energy management. The main characteristics of the evaluation board are its small size and minimal BOM, high efficiency and low standby consumption. Extremely low consumption under the no-load condition is ensured thanks to burst mode operation which reduces the average switching frequency and minimizes all frequency-related losses.
- 90 to 265VAC (50 to 60Hz) universal input mains range
- Very compact size
- Stand-by mains consumption <lt/> 20mW at 230VAC
- Average efficiency <gt/> 81%
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPer114LS
No SVHC (21-Jan-2025)
VIPer114LS
Isolated Flyback Converter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate