Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.180 |
Product Information
Product Overview
Evaluation board is based on the L6986H synchronous step-down switching regulator that can deliver up to 2A and withstand cold cranking across 100% duty cycle which along with its wide input operating voltage range, render the L6986H the ideal choice for 12V - 24V industrial standard bus. Synchronous rectification helps to achieve higher efficiency at full load as well as application compactness, while high-frequency switching (programmable up to 2MHz) helps to cut on power passive costs and size while staying outside of the AM band. The device can operate in a low consumption mode (LCM) with a quiescent current down to 30µA at VIN = 12V and VOUT = 3.3V, hence assuring high efficiency at light loads, as required by typical car body applications that active during car parking. A low noise mode (LNM) is also available to meet the requirements of infotainment applications of forced PWM mode in all loading conditions.
- 4V to 38V operating input voltage
- Low consumption mode or low noise mode
- Programmable ISKIP current, 8μA IQ-SHTDWN
- Adjustable fSW (250KHz to 2MHz)
- Output voltage adjustable from 0.85 V to VIN
- Embedded output voltage supervisor, synchronization (in all fSW range)
- Adjustable soft-start time, internal current limiting, overvoltage protection
- Output voltage sequencing, peak current mode architecture
- RDS(on)HS of 180mohm, RDS(on)LS of 150mohm
- Thermal shutdown
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board L6986H
-
L6986H
Synchronous Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate