Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISB017V1
Order Code2980987
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €46.410 |
Price for:Each
Minimum: 1
Multiple: 1
€46.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISB017V1
Order Code2980987
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeGas Gauge
Silicon Core NumberSTC3117
Silicon ManufacturerSTMicroelectronics
Kit ContentsEvaluation Board STC3117
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Evaluation board includes the STMicroelectronics OptimGauge™ algorithm. It provides accurate battery state of charge (SOC) monitoring, tracks battery parameter changes with operation conditions, temperature and aging and allows the application to get a battery state of health (SOH) indication. An alarm output signals low SOC or low voltage conditions and also indicates fault conditions like a missing or swapped battery.
- Patented OptimGauge™ algorithm for accurate battery capacity calculation
- Robust initial open circuit voltage (OCV) measurement at power up
- Programmable low battery alarm
- Missing/swapped battery detection
- Average current internal calculation
- End of charge detection
- Internal temperature sensor
- Battery swap detection with protection against false battery insertion
- Low power 40µA in voltage only, 2µA max in standby mode
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
STC3117
Kit Contents
Evaluation Board STC3117
SVHC
No SVHC (17-Dec-2015)
Application Sub Type
Gas Gauge
Silicon Manufacturer
STMicroelectronics
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006