Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.570 |
Product Information
Product Overview
Demonstration kit consisting of a complete energy harvesting module based on the SPV1050 ULP energy harvester and battery charger, having the purpose to show the electrical performance of the power converter and many other fundamental electrical quantities related to the overall system. The power manager is configured as a buckboost converter, fitting the electrical characteristics of the mounted PV panel and battery. A power monitoring board along with a software GUI are used to monitor and to graph both of PV panel and battery voltage and current and system performances like MPPT accuracy and conversion efficiency. The STEVAL-ISV021V1 represents the standalone harvesting module that can be interfaced with a wireless sensor node to provide the microcontroller, transmitter and sensors with the energy scavenged and stored into the battery.
- SPV1050 based harvesting dongle board
- PV module soldered on the back
- Lithium coin cell battery
- Interface to power monitoring board
- PV module voltage and battery monitoring
- Ambient light sensor for irradiance level measurement
- Supported by SW GUI to show MPPT accuracy and conversion efficiency
- Li-Ion battery (capacityNOM = 120mAh, VNOMINAL = 3.6V, VCHARGE = 4.2V, VEND-OF-DISCHARGE = 2.75 V)
- PV module characteristics at 200lux (VOCTYP = 9.8V, ISCTYP = 20µA, VMPTYP = 8V, IMPTYP = 18µA)
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Energy Harvester & Battery Charger
Demonstration Kit SPV1050
No SVHC (21-Jan-2025)
SPV1050
Buck-Boost Converter
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate