Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.210 |
Product Information
Product Overview
STEVAL-L6981NDR is based on the L6981NDR synchronous monolithic step-down regulator delivering up to 1.5A DC. Its wide input voltage range makes the solution suitable for a broad range of applications. The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size. The L6981 is available in low consumption mode (LCM) and low noise mode (LNM) versions. LCM maximizes efficiency at light-load with controlled output voltage ripple, making the device extremely suitable for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the specification for noise sensitive applications. The EN pin manages the enable/disable function. The typical shutdown current is 2μA when disabled.
- 3.5V to 38V operating input voltage, output voltage from 0.85 V to VIN
- 1.5A DC output current
- Internal compensation network
- Internal soft-start
- Enable function
- Overvoltage protection
- Output voltage sequencing
- Thermal protection
- Synchronization with external clock for LNM devices
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board L6981NDR
-
L6981NDR
Synchronous Buck Switching Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate