Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €122.160 |
Product Information
Product Overview
Smart LED driver using 6LoWPAN mesh network for outdoor street lighting. It is designed to help users to evaluate high power LED lighting solutions with comprehensive power management and wireless connectivity. The board integrates an intelligent power conversion stage thanks to the HVLED001A LED lighting controller with various operating modes, sensing and protection mechanisms and highly efficient switching based on the STP21N90K5 power MOSFET. The board is able to convert a wide 90 to 300VAC input voltage range into a 60 to 110VDC output in constant current mode with high power factor and low THD. The on-board STM32L071KZ microcontroller is able to receive remote on, off and dimming commands via the embedded SPSGRFC sub-1 GHz transceiver module.
- Intelligent power conversion stage based on the HVLED001A high voltage LED driver
- Wide input voltage range from 90VAC to 300VAC
- Constant current output: 60-110V / 0.7A, with ±5% current regulation
- High power factor <gt/> 0.97 and low THD <lt/>15% for entire line and load cycle in quasi resonant mode
- Peak overall efficiency (including auxiliary supply) at maximum load <gt/> 89%
- Various start-up, operating and low-power modes
- Open circuit, short-circuit, undervoltage and overvoltage circuit protection
- Digital and remote control section based on STM32 microcontroller
- Five levels of analogue dimming
- Less than 0.5W standby power consumption ensures compliance with EnergyStar norms
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Constant Current
700mA
90VAC
HVLED001A
Evaluation Board HVLED001A/STP21N90K5/STM32L071KZ/SPSGRFC/VIPER012LS
No SVHC (21-Jan-2025)
1Outputs
110V
300VAC
Analogue
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate