Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.410 |
Product Information
Product Overview
STEVAL-MKI170V1 is a IIS328DQ adapter board for a standard DIL 24 socket. This adapter board is designed to facilitate the evaluation of MEMS devices in the IIS328DQ product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside the user’s application. The STEVAL-MKI170V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete IIS328DQ pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 motherboard, which includes a high-performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete IIS328DQ pinout for a standard DIL 24 socket
- Fully compatible with the STEVALMKI109V2 motherboard
Technical Specifications
STMicroelectronics
-
-
Adapter Board IIS328DQ
No SVHC (21-Jan-2025)
-
IIS328DQ
STEVALMKI109V2 Motherboard
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate