Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €80.100 |
Product Information
Product Overview
5V/8A, synchronous flyback converter, Power over Ethernet (PoE) IEEE 802.3bt compliant reference design. This reference design is a two-stage converter for a powered device (PD) and is able to deliver up to 40W (5V/8A) DC from appropriate 4-pair PoE power sourcing equipment (PSE) or an external auxiliary supply. The first stage is the Ethernet interface is based on the PM8805 controller with integrated full active bridge rectification. The PoE controller is compliant with the third generation IEEE 802.3bt specification (as well as the preceding 802.3af/at standards) with improved features and increased power capacity that allow new application possibilities for PoE networks including point of sales and retail logistics devices. The second stage is the DC-DC converter designed around a fixed frequency flyback topology managed by the configurable PM8804 PWM controller with secondary synchronous rectification via a gate driver transformer.
- Works with power supplied from Ethernet LAN cables or local auxiliary sources
- Line input voltage range from 40 to 60VDC
- Output stage managed by configurable PM8804 controller
- Output voltage of 5VDC ±2.5%, output current of 8A
- Peak-to-peak output ripple of <lt/>50mV
- DC-DC full load efficiency of <gt/>91%
- Overall full load efficiency of <gt/>90%
- Transient response ΔV pk-pk 100% to 50% load step is 700mV
- Switching frequency of 280KHz
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Eval Board PM8804/PM8805
No SVHC (21-Jan-2025)
PM8804, PM8805
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate