Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPIN3202
Order Code2809296
Technical Datasheet
15 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.000 |
Price for:Each
Minimum: 1
Multiple: 1
€49.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPIN3202
Order Code2809296
Technical Datasheet
Application Sub Type3-Phase BLDC Driver
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSTD140N6F7, STD140N6F7
Kit ContentsEval Board STD140N6F7/STD140N6F7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Three-phase brushless DC motor driver board is an evaluation board based on the STSPIN32F0A and STD140N6F7 MOSFETs. It provides an affordable and easy-to-use solution for the implementation of low voltage motor driving applications. The board is designed for sensored or sensorless vector control - FOC and six-step algorithms with single shunt sensing.
- Input voltage from 7V to 45V and output current up to 15Arms
- Embedded 3.3V buck regulator and embedded 12V LDO regulator
- Digital hall sensors and encoder input
- Overcurrent comparator
- Bus voltage sensing
- Fully compatible with STM32 PMSM FOC software development kit
- Fully compatible with STM32 PMSM FOC software development kit
- Embedded ST-LINK/V2-1
- STM32 FW boot loader supported
Technical Specifications
Application Sub Type
3-Phase BLDC Driver
Kit Application Type
Motor Control
Kit Contents
Eval Board STD140N6F7/STD140N6F7
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STD140N6F7, STD140N6F7
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0435