Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.620 |
Product Information
Product Overview
Evaluation board implements a 5V - 1.8W buck converter developed for general purpose applications operating from 85 to 265VAC. The reference design is built around the VIPer222XSTR offline high-voltage converter from the VIPerPlus family with 730V Power MOSFET and PWM current-mode control. The main characteristics of the evaluation board are its small size and minimal BOM, low stand-by consumption and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load condition is ensured thanks to burst mode operation that reduces the average switching frequency and minimizes all frequency related losses.
- Universal input mains range 85 to 265VAC
- 50 to 60Hz frequency
- 360mA output current
- Very compact size
- Stand-by mains consumption <lt/> 18mW at 230VAC
- Tight line and load regulation over the entire input and output range
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board VIPer222XSTR
No SVHC (21-Jan-2025)
VIPer222XSTR
Buck/Buck-Boost/Flyback Converter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate