Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.840 |
Price for:Each
Minimum: 1
Multiple: 1
€40.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-VP26K03F
Order Code3262495
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPER267KDTR
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEval Board VIPER267KDTR
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Double output isolated PSR flyback converter board using VIPER267KDTR offline high voltage converter
- Specifically designed to supply smart meter and PLC systems
- Double output voltage of 12V at 0.7Arms (1 A peak) and 6V at 200mA
- Primary side regulation (PSR)
- Extended AC mains input voltage range from 85 to 498VAC
- EMC with EN55022, EN61000, EN61000-4-4, EN61000-4-5, EN61000-4-6
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPER267KDTR
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
VIPER267KDTR
Application Sub Type
Isolated Flyback Converter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113