Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB10NB37LZT4
Order Code3366975
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €1.580 |
100+ | €1.250 |
500+ | €1.050 |
1000+ | €0.882 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB10NB37LZT4
Order Code3366975
Technical Datasheet
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.3V
Power Dissipation125W
Collector Emitter Voltage Max410V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
20A
Power Dissipation
125W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.3V
Collector Emitter Voltage Max
410V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability