Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.320 |
5+ | €6.280 |
10+ | €5.230 |
50+ | €5.130 |
Product Information
Product Overview
STGIPNS3HD60-H is a SLLIMM™-nano small low-loss intelligent moulded module that provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low-power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit.
- IPM 3A, 600V, 3-phase IGBT inverter bridge including control ICs for gate driving
- Optimized for low electromagnetic interference, VCE(sat) negative temperature coefficient
- 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull-down/pull-up resistors
- Undervoltage lockout, internal bootstrap diode
- Interlocking function
- Op-amp for advanced current sensing
- Comparator for fault protection against overtemperature and overcurrent
- Blanking time tdead ≥ 1µs
- Optimized pinout for easy board layout
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
3A
NSDIP
-
600V
1kV
SLLIMM-nano
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate