Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW80V60DF
Order Code2629742
Product RangeV
Technical Datasheet
853 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.140 |
| 5+ | €4.370 |
| 10+ | €3.590 |
| 50+ | €3.300 |
| 100+ | €2.900 |
| 250+ | €2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW80V60DF
Order Code2629742
Product RangeV
Technical Datasheet
Continuous Collector Current120A
Collector Emitter Saturation Voltage1.85V
Power Dissipation469W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for STGW80V60DF
1 Product Found
Technical Specifications
Continuous Collector Current
120A
Power Dissipation
469W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
V
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009677