Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT30V60F
Order Code2889928
Product RangeV
Technical Datasheet
173 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €2.180 |
100+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT30V60F
Order Code2889928
Product RangeV
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.85V
Power Dissipation260W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
260W
Transistor Case Style
TO-3P
Operating Temperature Max
175°C
Product Range
V
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001