325 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.690 |
| 5+ | €7.540 |
Product Information
Product Overview
STLINK-V3MODS is a STLINK v3 compact in-circuit debugger and programmer for STM32. It is a mini debugger and programmer for STM32 microcontroller. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. STLINK-V3MODS also provides a virtual COM port interface enabling the host PC to communicate with the target microcontroller through one UART, and bridge interfaces (SPI, I²C, CAN, and GPIOs) simplifying, for instance, the field programming through the bootloader. STLINK-V3MODS is ready to be embedded in a controller application and can be directly soldered on the PCB motherboard.
- Self-powered through a USB micro-B connector
- USB 2.0 high‑speed compatible interface
- 5V source output capability upto 200mA
- 3.0 to 3.6V application voltage support and 5V tolerant inputs
- JTAG communication support, SWD and SWV (serial wire viewer)
- 3.0 to 3.6V application voltage support on the UART interface and 5V
- VCP frequency upto 15MHz
- 3.0 to 3.6V application voltage support and 5V tolerant inputs
- Drag-and-drop flash programming
- Two colour LEDs: communication and power
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
In-Circuit Debugger / Programmer
ARM
PCB Motherboard
-
STM32
Cortex-M
Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate