Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €234.620 |
Product Information
Product Overview
STM3210E-SK/IAR is a complete, cost effective IAR KickStart Kit solution for starting application development and evaluating STM32F103 ARM core based microcontroller. KickStart kit provides all hardware and software you need to start developing applications including KickStart development board that provides a full range of features to help developers evaluate and start developing applications for the included STM32F103ZETx microcontroller. The board is powered from the J-Link's USB connection with the host PC. And J-Link in-circuit debugger/programmer(USB/JTAG) which integrates fully with EWARM, allowing to download the application to target and debug it while it runs on ARM core based microcontroller. And IAR Embedded WorkBench for ARM IDE with the KickStart edition of IAR C/C++ compiler. And IAR VisualSTATE 20 state version of IAR's graphical design environment with C/C++ code generator for developing application code based on machine states.
- Full featured KickStart development board with target microcontroller STM32F103
- IAR EWARM software package with compiler, code generator, debugger, Editor, linker, librarian tools
- KickStart C/C++ compiler for output of code up to 32Kbytes
- VisualSTATE code generator, 20 state version
- C-SPY high level language debugger
- Embedded J-Link in-circuit debugger/programmer with USB interface to host and 20 pin JTAG interface
Applications
Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security
Contents
Development Board w/Target Microcontroller, Debugger/Programmer, Workbench, IAR C/C++ Compiler.
Technical Specifications
STMicroelectronics
STM32F1
Cortex-M3
Board
32bit
ARM
STM32
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate