Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F030C8T6TR
Order Code2432083
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
Technical Datasheet
17.302 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.110 |
| 10+ | €1.580 |
| 25+ | €1.440 |
| 50+ | €1.370 |
| 100+ | €1.290 |
| 250+ | €1.220 |
| 500+ | €1.180 |
| 1000+ | €1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F030C8T6TR
Order Code2432083
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's39I/O's
InterfacesI2C, SPI, USART
RAM Memory Size8KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Value-line Arm®-based 32bit MCU with up to 64KB flash, timers, ADC, communication interfaces.
- Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration,
- Serial wire debug (SWD)
- All mappable on external interrupt vectors (up to 55 fast I/Os)
- 5ch DMA controller
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Up to two I2C interfaces and up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 2 - 1 year
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
39I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F030C8T6TR
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275