Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.560 |
| 50+ | €1.040 |
| 100+ | €0.918 |
| 500+ | €0.764 |
| 1000+ | €0.713 |
Product Information
Product Overview
STM32F030F4P6TR is a high-performance Value-line microcontroller incorporating the Arm® Cortex®-M0 32-bit RISC core, operating at a 48MHz frequency. It features high-speed embedded memories and a broad range of enhanced peripherals and I/Os. It offers standard communication interfaces, one 12bit ADC, seven general-purpose 16-bit timers, and an advanced control PWM timer. A comprehensive set of power-saving modes supports the design of low-power applications. This microcontroller is suitable for a wide range of applications, including application control and user interfaces, handheld equipment, A/V receivers, digital TVs, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVAC systems.
- 16Kbyte of flash memory code size
- Digital & I/Os supply range from 2.4 to 3.6V and analogue supply VDDA range from VDD to 3.6V
- Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
- 4-32MHz crystal oscillator, 32KHz oscillator for RTC with calibration, internal 40KHz RC oscillator
- All mappable on external interrupt vectors, up to 55 I/Os with 5V tolerant capability
- 5-channel DMA controller
- One 12bit, 1.0µs ADC : conversion range from 0-3.6V, separate analogue supply range from 2.4-3.6V
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 11 timers, communication interfaces ( two I2C, six USARTs, two SPIs), Serial wire debug (SWD)
- TSSOP-20 package, operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
16KB
TSSOP
I2C, SPI, USART
9Channels
2.4V
-40°C
Surface Mount
STM32F0
MSL 1 - Unlimited
ARM Cortex-M0
48MHz
20Pins
15I/O's
4KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F030F4P6TR
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate