Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €2.080 |
25+ | €1.900 |
50+ | €1.840 |
100+ | €1.780 |
250+ | €1.750 |
500+ | €1.740 |
1000+ | €1.730 |
Product Information
Product Overview
The STM32F051K8T6 is a 32-bit Microcontroller Unit incorporates the high-performance ARM® Cortex®-M0 RISC core operating at a 48MHz frequency, high-speed embedded memories (64kB of flash memory and 8kB of SRAM) and an extensive range of enhanced peripherals and I/Os. This device offers standard communication interfaces, one 12-bit ADC, one 12-bit DAC and six 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector
- Low power modes - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- All mappable on external interrupt vectors
- Up to 18 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Two fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers
- SysTick timer - 24-bit down counter
- HDMI CEC interface, wakeup on header reception
- Serial wire debug
- 96-bit Unique ID
Applications
Portable Devices, Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
No SVHC (21-Jan-2025)
ARM Cortex-M0
48MHz
32Pins
25I/O's
8KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate