Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103RGT6
Order Code2215220
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
5.151 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.060 |
10+ | €8.950 |
25+ | €8.370 |
50+ | €7.940 |
100+ | €7.110 |
250+ | €7.010 |
Price for:Each
Minimum: 1
Multiple: 1
€11.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103RGT6
Order Code2215220
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesCAN, I2C, SPI, USART, USB
RAM Memory Size96KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
XL-density performance line ARM®-based 32bit MCU. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems and video intercom.
- Clock, reset and supply management (internal 8MHz factory-trimmed RC and 40KHz RC with calibration)
- Sleep, stop and standby modes
- Flexible static memory controller with 4 chip select, supports Flash, SRAM, PSRAM, NOR, NAND memory
- 3 x 12bit, 1µs ADC (up to 21 channels) and 2 x 12bit DAC
- 12channel DMA controller and up to 112 fast I/O ports
- Supported peripherals: timers, ADCs, DAC, SDIO, I2Ss, SPIs, I2Cs and USARTs
- Serial wire debug (SWD) & JTAG interfaces
- Up to 17 timers and up to 13 communication interfaces
- CRC calculation unit, 96bit unique ID
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, USART, USB
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
72MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004064