Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F205RGT6
Order Code2215221
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Technical Datasheet
2.033 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.790 |
10+ | €10.080 |
25+ | €9.400 |
50+ | €8.930 |
100+ | €8.460 |
250+ | €8.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F205RGT6
Order Code2215221
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesCAN, I2C, SPI, USART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ARM-based 32bit MCU with 150DMIPs and 512 bytes of OTP memory. Suitable for use in motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC and home audio appliances.
- Flexible static memory controller supports compact Flash, SRAM, PSRAM, NOR and NAND memories
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- Sleep, stop and standby modes and 3 x 12bit, 0.5µs ADCs, 2 x 12bit DACs
- General purpose DMA: 16-stream controller with centralized FIFOs and burst support
- Up to 17 timers, up to 140 I/O ports with interrupt capability, up to 15 communication interfaces
- Serial wire debug (SWD), JTAG and Cortex-M3 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY advanced connectivity
- CRC calculation unit and 96bit unique ID
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F2 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F2
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (3)
Alternatives for STM32F205RGT6
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026