Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.330 |
10+ | €9.080 |
25+ | €8.730 |
50+ | €8.370 |
100+ | €8.090 |
250+ | €7.810 |
Product Information
Product Overview
The STM32F207VET6 is a 32-bit ARM-based Microcontroller Unit features an adaptive real-time memory accelerator which allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. It is based on the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a frequency of 120MHz. This incorporates high-speed embedded memories up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low-power modes - Sleep, stop and standby modes
- VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
- General-purpose DMA - 16-stream controller with centralized FIFOs and burst support
- Debug mode - Serial wire debug (SWD), JTAG and Cortex-M3 embedded trace Macrocell™
- 8 to 14-bit parallel camera interface
- CRC calculation unit
- 96-bit Unique ID
Applications
Motor Drive & Control, Medical, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F2 Series Microcontrollers
32 bit
512KB
LQFP
CAN, ENET, I2C, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F2
MSL 3 - 168 hours
ARM Cortex-M3
120MHz
100Pins
82I/O's
132KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate