Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.570 |
10+ | €5.770 |
25+ | €5.300 |
50+ | €4.880 |
100+ | €4.840 |
250+ | €4.520 |
Product Information
Product Overview
STM32F373VCT6 is a general purpose, ARM-based 32bit microcontroller. It is based on the high-performance ARM® Cortex®-M4 32bit RISC core operating at a frequency of up to 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU), and an Embedded Trace Macrocell™ (ETM). The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers one fast 12-bit ADC (1 Msps), three 16-bit Sigma delta ADCs, two comparators, two DACs (DAC1 with 2 channels and DAC2 with 1 channel), a low-power RTC, 9 general-purpose 16-bit timers, two general-purpose 32bit timers, three basic timers. It also features standard and advanced communication interfaces: two I²Cs, three SPIs, all with mixed I²Ss, three USARTs, CAN and USB.
- Voltage range from 2.0 to 3.6V, power-on/power down reset (POR/PDR)
- Programmable voltage detector (PVD), low power modes: sleep, stop, standby
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Two fast rail-to-rail analog comparators with programmable input and output
- SysTick timer: 24-bit down counter, Three 16-bit basic timers to drive the DAC
- HDMI-CEC bus interface, USB 2.0 full speed interface
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 256Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, I2S, SPI, UART, USB
37Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
100Pins
84I/O's
32KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate