192 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.650 |
| 5+ | €13.380 |
Product Information
Product Overview
STM32F411E-DISCO is a discovery kit for STM32F411 line MCU. The STM32F411 discovery kit is a low cost and easy to use development kit to quickly evaluate and start development with an STM32F4 microcontroller. It is based on an STM32F411VET6 microcontroller and includes an ST-LINK/V2 embedded debug tool interface, ST MEMS gyroscope, ST MEMS accelerometer plus magnetometer, ST MEMS digital microphone, audio DAC with integrated class D speaker driver, LED's, pushbuttons and a USB OTG micro AB connector.
- Power supply through USB bus or from an external 5V supply voltage
- L3GD20 ST MEMS motion sensor, 3 axis digital output gyroscope
- LSM303DLHC ST MEMS featuring 3D digital linear acceleration sensor & 3D digital magnetic sensor
- MP45DT02 ST MEMS audio sensor, omnidirectional digital microphone
- CS43L22 audio DAC with integrated class D speaker driver
- Extension header for LQFP48 I/Os for a quick connection to the prototyping board and easy probing
Contents
Board, ST-LINK/V2 debug tool.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
ST-LINK/V2 Debug Tool, Gyroscope, E-Compass, Digital Microphone, Audio DAC w/Class-D Speaker Driver
No SVHC (21-Jan-2025)
32bit
ARM
STM32F411VE
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate