Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F413H-DISCO
Order Code2726454
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.910 |
Price for:Each
Minimum: 1
Multiple: 1
€65.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F413H-DISCO
Order Code2726454
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F413ZHT6
Kit ContentsDiscovery Development Board STM32F413ZHT6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32F413H-DISCO is a discovery kit with STM32F413ZH MCU. With the STM32F413 discovery kit users develop applications easily on the STM32F4 series high-performance microcontrollers based on Arm® Cortex®‑M4 core. The Discovery kit combines the STM32F413 features with 240×240 pixel LCD with touch panel, LEDs, I2S audio codec, MEMS microphones, USB OTG FS, Quad-SPI NOR Flash memory, and microSD™ card connector. An embedded ST-LINK/V2-1 debugger/programmer is included. Specialized add-on boards can be connected through the ARDUINO® Uno V3 or expansion connectors.
- STM32F413ZHT6 MCU with 1.5Mbytes of flash memory and 320kbytes of SRAM in an LQFP144 package
- 240×240-pixel LCD with a parallel interface and capacitive touch panel
- Integrated Wi‑Fi® module (802.11 b/g/n compliant), USB OTG FS
- I2S audio codec
- Stereo digital ST-MEMS microphones, 8Mbit 16‑bit wide PSRAM
- 128Mbit quad-SPI NOR flash memory
- 2 colour user LEDs, user and reset push-buttons
- Flexible power-supply options: ST-LINK USB VBUS, user USB FS connector, or external sources
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4
Core Sub-Architecture
Cortex-M4
Kit Contents
Discovery Development Board STM32F413ZHT6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F413ZHT6
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025