Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.820 |
| 10+ | €11.640 |
| 25+ | €11.150 |
| 50+ | €10.260 |
| 100+ | €9.420 |
Product Information
Product Overview
The STM32F427IIT6 is a 32-bit ARM Cortex-M4 high performance Microcontroller Unit features a floating point unit single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories, up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16bit timers and two general-purpose 32-bit timers.
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low power - Sleep, stop and standby modes
- General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
- Debug mode - SWD and JTAG interfaces, Cortex-M4 trace Macrocell™
- Advanced connectivity - USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator
- CRC calculation unit
- RTC - sub second accuracy, hardware calendar
- 96-bit Unique ID
Applications
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
168MHz
176Pins
140I/O's
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STM32F427IIT6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate