Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.270 |
10+ | €9.280 |
25+ | €9.000 |
50+ | €7.750 |
100+ | €7.560 |
Product Information
Product Overview
The STM32F427VGT6 is a Microcontroller Unit, based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It incorporate high-speed embedded memories (Flash memory up to 2Mbyte, up to 256kbytes of SRAM), up to 4Kbytes of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
- Up to 2MB of flash memory organized into two banks allowing read-while-write
- Up to 256+4kB SRAM including 64kB CCM data RAM
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 1.7 to 3.6V Application supply and I/Os
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy)
- 32kHz Oscillator for RTC with calibration
- Internal 32kHz RC with calibration
- Low-power
- Sleep, stop and standby modes
- 2x12-bit D/A Converters
- 16 Stream DMA controller with FIFOs and burst support
- SWD and JTAG interfaces
- Up to 168 I/O ports with interrupt capability
- Up to 21 communication interfaces
- Advanced connectivity
- 8 to 14-bit Parallel camera interface up to 54Mbytes/s
- True random number generator
- CRC calculation unit
- 96-bit Unique ID
Applications
Sensing & Instrumentation, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
180MHz
100Pins
82I/O's
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate