Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G473CET6
Order Code3132388
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Technical Datasheet
5.810 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.770 |
| 10+ | €5.240 |
| 25+ | €4.860 |
| 50+ | €4.620 |
| 100+ | €4.210 |
| 250+ | €4.190 |
Price for:Each
Minimum: 1
Multiple: 1
€6.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G473CET6
Order Code3132388
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max170MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's38I/O's
InterfacesCAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G4
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STM32G473CET6 is an Arm® Cortex®-M4 32bit MCU+FPU, up to 512KB flash, 170MHz /213 DMIPS, 128KB SRAM, rich analogue, math accelerator.
- Operating conditions: VDD, VDDA voltage range: 1.71V to 3.6V
- Includes ST state-of-the-art patented technology
- 512Kbytes code size, 128KB (80 + 16+ 32) SRAM
- Mathematical hardware accelerators: CORDIC for trigonometric functions acceleration, FMAC
- QUADSPI, 3 16bit advanced motor control
- Timers: 5 (16bit), 2 (32bit) GPIO, 2 (16bit) basic, 1 (16bit) low power, SysTick, 2 watchdog timer
- 3 SPI, 2 I2S, 4 I2C, LPUART, FDCANs, USB, UCPD, SAI and RTC interfaces
- True random number generator (RNG)
- CRC calculation unit, 96-bit unique ID
- 48 pins LQFP package, industrial temperature range from -40 to 85°C
Technical Specifications
Product Range
STM32 Family STM32G4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
20Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G4
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
170MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018