Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.660 |
| 10+ | €7.470 |
| 25+ | €7.120 |
| 50+ | €6.760 |
| 100+ | €5.870 |
| 250+ | €5.740 |
Product Information
Product Overview
STM32G483VET6 is a mainstream Arm Cortex-M4+ MCU. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of upto 170MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area, and proprietary code readout protection. This device embeds peripherals allowing mathematical/arithmetic function acceleration (CORDIC for trigonometric functions and FMAC unit for filter functions). A comprehensive set of power-saving modes allows the design of low-power applications.
- 512Kbyte code size, 128Kbytes SRAM, interconnect matrix
- (3 (16bit) advanced motor control, 5 (16bit) 2 (32bit) general purpose, 2 (16bit) basic) timers
- (1 (16bit) low power, SysTick, watchdog (independent window)) timers, QUADSPI
- 4 SPI, 2 I²S, 4 I²C, 3 USART, 2 UART, LPUART, 3 FDCANs USB, UCPD, SAI (comm interfaces)
- RTC, 3 tamper pins, 86 GPIOs, 5 wakeup pins, internal voltage reference buffer
- (12bit ADCs (5), 42 channels), (12bit DAC (4), number of channel is 7 (3 external + 4 internal))
- 170MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
- Low-power modes: sleep, stop, standby and shutdown, VBAT supply for RTC and backup registers
- Industrial temperature range from -40°C to 85°C, LQFP100 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32G4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
42Channels
1.71V
-40°C
Surface Mount
STM32G4
MSL 3 - 168 hours
ARM Cortex-M4F
170MHz
100Pins
86I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate