Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €350.560 |
Product Information
Product Overview
Evaluation board for high-end development platform for the STM32H757XI microcontroller. It is based on the high-performance Arm® Cortex®-M4 and Cortex®-M7 cores. This evaluation board provides access to all the STM32 peripherals for user applications and include an embedded STLINK-V3E debugger/programmer. The full range of the evaluation hardware features helps develop applications and evaluate all peripherals like USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR flash memory, twin Quad-SPI flash memory, microSD™ 3.0 card, 4" 480×800 TFT colour LCD with MIPI DSISM interface and capacitive touchpanel and cryptographic hardware accelerator. The evaluation board features joystick with 4-direction control and selector, Flexible power supply options (ST-LINK USB VBUS or external source), potentiometer, 4 colour user LEDs, reset, wake-up, tamper or key buttons.
- STM32H757XIH6 microcontroller with 2Mbytes of flash memory and 1Mbyte of RAM in TFBGA240+25 package
- 4” 480×800 TFT colour LCD with MIPI DSISM interface and capacitive touchpanel
- Ethernet compliant with IEEE-802.3-2002
- I2C compatible serial interface
- RTC with rechargeable backup battery, SAI audio DAC
- ST-MEMS digital microphones, 8Gbyte (or more) SDIO3.0 interface microSD™ card
- 8 M×32bit SDRAM, 1 M×16bit SRAM and 8 M×16bit NOR flash memory
- 1Gbit twin quad-SPI NOR flash memory or two 512Mbit quad-SPI NOR flash memories
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4, Cortex-M7
Evaluation Board STM32H757XIH6U
No SVHC (25-Jun-2025)
32bit
ARM
STM32H757XIH6U
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate