Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.060 |
Product Information
Product Overview
STM32L1-GAME is a IAR Systems Experiment! kits aimed at creative evaluation for a low price. User can use the kits to evaluate IAR Systems’ software and the included microcontroller, as well as design, start develop, integrate and test applications. Kit is a combination of a general purpose evaluation board with an STM32L152VBT6 MCU equipped with a number of UEXT/UXT connectors. These connectors support three serial communication interfaces (I2C, SPI and RS232) to connect to a wide variety of modules. The kits include a size limited license of the powerful tool chain IAR Embedded Workbench. It can be used with IAR I-Jet as well as other JTAG probes, such as the ST-LINK/V2.
- STM32L152VB ultra low power Cortex-M3 MCU with 128Kbytes of Flash memory
- Game controller joystick
- 1.8inch x 1.6inch colour LCD
- 1 User button, 1 reset button
- Power and user LEDs
- 2 UEXT/UXT connector
- Prototyping area
Applications
Medical, Portable Devices, Consumer Electronics, Security, Wireless, Communications & Networking, Sensing & Instrumentation, Metering
Technical Specifications
STMicroelectronics
STM32L1
Cortex-M3
Eval Board STM32L1, Game Controller Joystick, LCD, Accessories
No SVHC (25-Jun-2025)
32bit
ARM
STM32L152VB
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate