Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.370 |
10+ | €6.830 |
25+ | €6.290 |
50+ | €5.790 |
100+ | €5.780 |
250+ | €5.380 |
Product Information
Product Overview
The STM32L152VET6 is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 512kB and RAM up to 80KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two I²Ss, three SPIs, three USARTs, two UARTs and an USB.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 24MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Internal 16MHz oscillator factory trimmed RC(±1%) with PLL option
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz clock
- PLL for CPU clock and USB (48MHz)
- Pre-programmed bootloader - USB and USART supported
- LCD Driver
- 12-channel DMA Controller
- USB 2.0 (internal 48MHz PLL)
- 2 x Watchdog timers (Independent and window)
- Serial wire debug, JTAG and trace
Applications
Medical, Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking, Security, Consumer Electronics, Metering, Sensing & Instrumentation, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
512KB
LQFP
I2C, SPI, USART, USB
25Channels
1.8V
-40°C
Surface Mount
STM32L1
No SVHC (21-Jan-2025)
ARM Cortex-M3
32MHz
100Pins
83I/O's
80KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate