Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
10+ | €3.630 |
25+ | €3.340 |
50+ | €3.240 |
100+ | €2.950 |
250+ | €2.890 |
500+ | €2.820 |
Product Information
Product Overview
STM32L443CCT6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embed several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall. In addition, up to 21 capacitive sensing channels are available. This device also embeds an integrated LCD driver 8x40 or 4x44, with internal step-up converter.
- 256Kb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V operating voltage, batch acquisition mode (BAM)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Up to 21 capacitive sensing channels: support touch key, linear and rotary touch sensors
- SWPMI single wire protocol host I/F, IRTIM (infrared interface)
- 14-channel DMA controller, true random number generator
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- USB 2.0 full-speed crystal less solution with LPM and BCD
- Industrial temperature range from -40 to 85°C
- 48-pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
48Pins
38I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate