Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.070 |
10+ | €11.120 |
25+ | €10.590 |
50+ | €10.050 |
100+ | €9.520 |
Product Information
Product Overview
STM32L4S5ZIT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of upto 120MHz. It features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The CortexM4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memories (2Mbytes of flash memory and 640Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories, two OctoSPI flash memories interfaces, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and a firewall.
- 2Mbytes of flash memory, 640Kbytes system SRAM, 128bytes backup SRAM
- External memory controller for static memories, 2 OctoSPI, interconnect matrix
- (2 (16bit) advance control, 5(16bit), 2(32bit) general purpose timers, 2(16bit) basic) timers
- (2 (16bit) low-power, SysTick, watchdog ((independent window)) timers
- (3 SPI, 4 I²C, 3 USART/UART, 2 UART, LPUART, 2 SAI, CAN, USB OTG FS, SDMMC) comm interface
- 4 digital filters for sigma delta modulators, 8 channels, RTC, 3 tamper pins
- Camera interface, chrom-ART accelerator, random number generator, AES + HASH
- 115 GPIOs, 5 wakeup pins, 24 capacitive sensing channels, (12bit ADCs 16 channels)
- 120MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- Operating temperature range from -40°C to 85°C, LQFP144 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
144Pins
115I/O's
640KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate