Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32N655L0H3Q
Order Code4587320
Product RangeSTM32 Family STM32N655xx Series Microcontrollers
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.920 |
10+ | €14.470 |
25+ | €14.180 |
50+ | €13.890 |
100+ | €13.600 |
Price for:Each
Minimum: 1
Multiple: 1
€17.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32N655L0H3Q
Order Code4587320
Product RangeSTM32 Family STM32N655xx Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32N655xx Series Microcontrollers
Device CoreARM Cortex-M55F
Data Bus Width32 bit
Operating Frequency Max800MHz
Program Memory Size-
No. of Pins223Pins
IC Case / PackageVFBGA
No. of I/O's144I/O's
InterfacesCSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
RAM Memory Size4.2MB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32N655xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM32 Family STM32N655xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
VFBGA
Interfaces
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32N655xx
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M55F
Operating Frequency Max
800MHz
No. of Pins
223Pins
No. of I/O's
144I/O's
RAM Memory Size
4.2MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001