Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.550 |
10+ | €15.360 |
25+ | €15.050 |
50+ | €14.750 |
100+ | €14.440 |
Product Information
Product Overview
STM32N657A0H3Q is an Arm® Cortex®-M55-based 32bit MCU with ST neural-ART accelerator, H264 encoder, Neo-Chrom 2.5D GPU. The Cortex®-M55 core features the Arm® Helium™ vector processing technology. On top of standard microcontroller tasks, this core enables energy-efficient digital signal processing. This microcontroller has TrustZone®-aware support and a memory protection unit (MPU) for enhanced application security. A secure boot ROM ensures secure booting from external interfaces. The Neo-Chrom graphic accelerator ensures efficient 2.5D graphic processing, by providing hardware acceleration for functions like scaling, using high-quality interpolation, free rotation, alpha blending, texture mapping, and perspective transformation. A dedicated hardware accelerator ensures fast and simple JPEG and motion JPEG compression and decompression.
- Includes ST state-of-the-art patented technology
- Development support: serial-wire debug, JTAG, Embedded Trace Macrocell™ (ETM)
- General-purpose I/Os: up to 165 pins
- Low power: sleep, stop and standby modes
- VBAT supply for RTC, 32x 32bit backup registers + 8kbyte backup SRAM
- Analog peripherals: 1x temperature sensor
- 2x ADCs with 12bit maximum resolution (up to 5Msps), up to 20 channels
- 1x ADF filter with SAD and 1x MDF (six filters)
- 169-pin VFBGA package
- Industrial temperature range from -40 to 125°C
Technical Specifications
STM32 Family STM32N657xx Series Microcontrollers
32 bit
0
VFBGA
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
2Channels
1.71V
-40°C
Surface Mount
STM32N657xx
No SVHC (21-Jan-2025)
ARM Cortex-M55F
800MHz
169Pins
90I/O's
4.2MB
12Bit
3.6V
125°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate