Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U575I-EV
Order Code3798139
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €288.210 |
Price for:Each
Minimum: 1
Multiple: 1
€288.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U575I-EV
Order Code3798139
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberSTM32U575AI
Kit ContentsEval Board STM32U575AI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M33
Kit Contents
Eval Board STM32U575AI
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32U575AI
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75