Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
10+ | €2.760 |
25+ | €2.600 |
50+ | €2.430 |
100+ | €2.270 |
250+ | €2.140 |
500+ | €1.930 |
1000+ | €1.910 |
Product Information
Product Overview
STM32WB07CCV6TR is a wireless Bluetooth, Arm®-based 32bit microcontroller. It embeds STMicroelectronics’s state-of-the-art 2.4GHz RF radio IPs combining unparalleled performance with extremely long battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.4 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way. The STM32WB0xxC is also suitable for 2.4GHz proprietary radio wireless communication to address ultra-low latency applications. It embeds a Cortex®-M0+ microcontroller that can operate up to 64MHz and also the BlueNRG core coprocessor (DMA based) for Bluetooth® Low Energy timing critical operations. It integrates a high-efficiency SMPS step-down converter and an integrated PDR circuitry with a fixed threshold that generates a device reset when the VDD drops under 1.65V.
- 2Mbps data rate, long-range (Coded PHY), advertising extensions
- Periodic advertising and periodic advertising sync transfer, periodic advertising with response
- 128 physical connections, integrated balun, support for external PA
- High performance and ultralow power Arm® Cortex®-M0+ 32bit, running up to 64MHz
- Operating supply voltage from 1.7 to 3.6V, dynamic current consumption is 16.5μA/MHz
- Flash read/write protection, SWD disabling, secure bootloader
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- Programmable voltage detector (PVD), 32KHz crystal oscillator
- 64Kb RAM, 256Kbytes flash memory size
- 48-pin VFQFPN ECOPACK2 package
Technical Specifications
STM32 Family STM32WB Series Microcontrollers
32 bit
256KB
VFQFPN-EP
I2C, I2S, LPUART, SPI, USART
8Channels
1.7V
-40°C
Surface Mount
STM32WB
No SVHC (21-Jan-2025)
ARM Cortex-M0+
64MHz
48Pins
32I/O's
64KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate