Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.100 |
10+ | €4.420 |
25+ | €4.120 |
50+ | €3.870 |
100+ | €3.620 |
250+ | €3.440 |
500+ | €3.090 |
Product Information
Product Overview
STM32WB15CCU6 is a multiprotocol wireless 32bit MCU Arm®-based Cortex®-M4 with FPU, Bluetooth® 5.4 radio solution. This multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification 5.4. It contains a dedicated Arm® Cortex®-M0+ for performing all the real-time low-layer operations. This device is designed to be extremely low-power and is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 64MHz. This core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. Enhanced inter-processor communication is provided by the IPCC with six bidirectional channels. The HSEM provides hardware semaphores used to share common resources between the two processors.
- Arm® based 32bit microcontroller, Wireless Bluetooth®
- Die 1, full set of features, 320Kbytes flash memory size
- Programmable output power upto +5.5dBm with 1dB steps, integrated balun to reduce BOM
- 1.71 to 3.6V power supply, 12nA shutdown mode, 610nA Standby mode + RTC + 48Kb RAM
- 32MHz crystal oscillator with integrated trimming capacitors (radio and CPU clock)
- High speed internal 16MHz factory trimmed RC, 1x PLL for system clock, ADC
- 320Kb flash memory with sector protection (PCROP) against R/W operations
- Inter processor communication controller (IPCC) for communication with Bluetooth® low energy
- Secure firmware installation (SFI) for Bluetooth® low energy SW stack, CRC calculation unit
- Industrial temperature range from -40°C to 85°C, UFQFPN48 package
Technical Specifications
STM32 Family STM32WB Series Microcontrollers
32 bit
320KB
UFQFPN-EP
I2C, SPI, USART
10Channels
1.71V
-40°C
Surface Mount
STM32WB
MSL 3 - 168 hours
ARM Cortex-M4F, ARM Cortex-M0+
64MHz
48Pins
30I/O's
48KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate