Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.530 |
10+ | €5.030 |
25+ | €4.460 |
50+ | €4.240 |
100+ | €4.100 |
250+ | €3.950 |
Product Information
Product Overview
STM32WB55REV6 is a multiprotocol wireless 32bit MCU Arm®-based Cortex®-M4 with FPU. This multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification 5.3 and with IEEE 802.15.4-2011. It contains a dedicated Arm® Cortex®-M0+ for performing all the real-time low-layer operations. The devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64MHz. This core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. Enhanced inter-processor communication is provided by the IPCC with six bidirectional channels.
- Die 5, full set of features, 512Kbytes flash memory size
- Programmable output power up to +6dBm with 1dB steps, integrated balun to reduce BOM
- Support for 2Mbps, support GATT caching, support EATT (enhanced ATT)
- Support advertising extension, accurate RSSI to enable power control
- Support for external PA, ultra-low-power platform
- 1.71 to 3.6V power supply range, 13nA shutdown mode
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- Ultra-safe, low-power BOR (brownout reset) with five selectable thresholds
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- 68pin VFQFPN package, industrial temperature range from -40 to 85°C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32WB Series Microcontrollers
32 bit
512KB
VFQFPN-EP
I2C, LPUART, SAI, SPI, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32WB
No SVHC (21-Jan-2025)
ARM Cortex-M4F, ARM Cortex-M0+
64MHz
68Pins
49I/O's
256KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate