Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.170 |
| 10+ | €3.610 |
| 25+ | €3.410 |
| 50+ | €3.280 |
| 100+ | €3.150 |
| 250+ | €2.980 |
| 500+ | €2.860 |
| 1000+ | €2.560 |
Product Information
Product Overview
STM32WBA52KEU6 is a multiprotocol wireless 32bit MCU with TrustZone®, FPU, Bluetooth® 5.3 radio solution. This contains a high-performance Arm Cortex-M33 32bit RISC core. It operatess at a frequency of up to 100MHz. The device integrates a 2.4GHz RADIO supporting Bluetooth Low Energy, and make possible to use proprietary protocols. It features a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. The devices embed high-speed memories (up to 1Mbyte of flash memory and up to 128Kbytes of SRAM), an extensive range of enhanced I/Os and peripherals connected to AHB and APB buses on the 32bit multi-AHB bus matrix. The device offers security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm.
- Includes ST state-of-the-art patented technology
- RF transceiver supporting Bluetooth® Low Energy 5.3 specification
- Proprietary protocols, integrated balun to reduce BOM
- Ultra low power platform with FlexPowerControl
- Autonomous peripherals with DMA, functional down to Stop 1 mode
- LSI1 oscillator power consumption is 140nA typ (LSIPREDIV = 0)
- Power management: embedded regulator LDO supporting voltage scaling
- 1.5 DMIPS/MHz (Drystone 2.1), 407 CoreMark® (4.07 CoreMark/MHz)
- 32MHz crystal oscillator, PLL for system clock and ADC
- UFQFPN package, operating temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32WBA Series Microcontrollers
32 bit
512KB
UFQFPN-EP
I2C, SPI, LPUART, USART
8Channels
1.71V
-40°C
Surface Mount
STM32WB
No SVHC (21-Jan-2025)
ARM Cortex-M33F
100MHz
32Pins
20I/O's
96KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate